RAFI RACON Series Plunger for Use with Switches
- RS Stock No.:
- 524-671
- Mfr. Part No.:
- 5.46.168.332/1002
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-671
- Mfr. Part No.:
- 5.46.168.332/1002
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Round Plunger | |
| For Use With | Switches | |
| Series | RACON | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Round Plunger | ||
For Use With Switches | ||
Series RACON | ||
- COO (Country of Origin):
- DE
The RAFI Round Plunger is a versatile component designed for applications in fields such as automotive, signalling systems, and handheld terminals. It features a round collar and is compliant with both RoHS and REACH standards, ensuring safety and environmental friendliness.
White colour
Plastic material
Plunger length 10.7 mm
Outside dimension 12.2 x 14.5 x 14.5 mm
Plastic material
Plunger length 10.7 mm
Outside dimension 12.2 x 14.5 x 14.5 mm
Related links
- RAFI RACON Series Plunger for Use with Switches
- RAFI RACON Series Plunger
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Tele Timer Relay
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
