Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKM Series

This image is representative of the product range

Subtotal (1 unit)*

$49.76

(exc. GST)

$57.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.76

*price indicative

RS Stock No.:
770-7698
Mfr. Part No.:
ZCKM1C
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch Operating Head

Accessory Type

Limit Switch Body

For Use With

XCKM Series

Series

OsiSense XC

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Osiconcept Classic Metal Limit Switch


Schneider Osiconcept Classic Metal Limit Switch, XCKM, 3 cable entry holes, used with no. 11 cable glands or a tapping M20 with 1/2" NPT adapter.

Switch: Zamak; Rotating head: Zamak or plastic; Other heads: plastic.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy