Telemecanique Sensors Miniature Potted Series Spring Return Limit Switch, SPDT, IP54, Die Cast Zinc Housing, 125V ac,
- RS Stock No.:
- 434-776
- Mfr. Part No.:
- 9007MS05G0410
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$940.66
(exc. GST)
$1,081.76
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $940.66 |
*price indicative
- RS Stock No.:
- 434-776
- Mfr. Part No.:
- 9007MS05G0410
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Spring Return | |
| IP Rating | IP54 | |
| Contact Configuration | SPDT | |
| Housing Material | Die Cast Zinc | |
| Switching Current | 100mA | |
| Terminal Type | Pre-Wired | |
| Series | Miniature Potted | |
| Switching DC Voltage | 28V dc | |
| Minimum Operating Temperature | -40°F | |
| Switching AC Voltage | 125V ac | |
| Maximum Operating Temperature | 220°F | |
| Depth | 15.75mm | |
| Length | 1.97m | |
| Standards/Approvals | UL, CE, CSA | |
| Width | 39.62mm | |
| Hazardous Area Certification | No | |
| Operating Force | 15oz | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Spring Return | ||
IP Rating IP54 | ||
Contact Configuration SPDT | ||
Housing Material Die Cast Zinc | ||
Switching Current 100mA | ||
Terminal Type Pre-Wired | ||
Series Miniature Potted | ||
Switching DC Voltage 28V dc | ||
Minimum Operating Temperature -40°F | ||
Switching AC Voltage 125V ac | ||
Maximum Operating Temperature 220°F | ||
Depth 15.75mm | ||
Length 1.97m | ||
Standards/Approvals UL, CE, CSA | ||
Width 39.62mm | ||
Hazardous Area Certification No | ||
Operating Force 15oz | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors Miniature Potted Series Spring Return Limit Switch IP54 240V ac
- Telemecanique Sensors Miniature Potted Series Spring Return Limit Switch IP54 240V ac,
- Telemecanique Sensors Miniature Potted Series Spring Return Limit Switch IP67 125V ac,
- Telemecanique Sensors Miniature Potted Series Spring Return Limit Switch IP54 240V
- Telemecanique Sensors Miniature Potted Series Spring Return Limit Switch IP67 125V
- Telemecanique Sensors Miniature Potted Series Spring Return Limit Switch IP67 240V ac,
- Telemecanique Sensors Miniature Potted Series Spring Return Limit Switch IP67 240V ac
- Telemecanique Sensors Miniature Potted Series Spring Return Limit Switch IP20 240V ac
