Telemecanique Sensors Severe duty mill Series Rotary Limit Switch, SPDT-DB, IP67, Zinc Housing, 600V ac, 20A
- RS Stock No.:
- 434-798
- Mfr. Part No.:
- 9007TSB3
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,133.39
(exc. GST)
$1,303.40
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 08 April 2027
Units | Per unit |
|---|---|
| 1 + | $1,133.39 |
*price indicative
- RS Stock No.:
- 434-798
- Mfr. Part No.:
- 9007TSB3
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Rotary | |
| IP Rating | IP67 | |
| Contact Configuration | SPDT-DB | |
| Housing Material | Zinc | |
| Contact Type | Slow Make Slow Break | |
| Switching Current | 20A | |
| Terminal Type | Screw Clamp | |
| Series | Severe duty mill | |
| Switching AC Voltage | 600V ac | |
| Switching DC Voltage | 600V dc | |
| Minimum Operating Temperature | -10°F | |
| Maximum Operating Temperature | 185°F | |
| Standards/Approvals | CSA C22.2 No 14, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 609470-1, IEC 61140, NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 4, UL 508 | |
| Depth | 61.98mm | |
| Width | 57.15mm | |
| Length | 450.64mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 1 Cable Gland x 1/2 in to 14 NPT | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Rotary | ||
IP Rating IP67 | ||
Contact Configuration SPDT-DB | ||
Housing Material Zinc | ||
Contact Type Slow Make Slow Break | ||
Switching Current 20A | ||
Terminal Type Screw Clamp | ||
Series Severe duty mill | ||
Switching AC Voltage 600V ac | ||
Switching DC Voltage 600V dc | ||
Minimum Operating Temperature -10°F | ||
Maximum Operating Temperature 185°F | ||
Standards/Approvals CSA C22.2 No 14, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 609470-1, IEC 61140, NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 4, UL 508 | ||
Depth 61.98mm | ||
Width 57.15mm | ||
Length 450.64mm | ||
Hazardous Area Certification No | ||
Conduit Entry 1 Cable Gland x 1/2 in to 14 NPT | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors Severe duty mill Series Snap Limit Switch IP67 600V ac, 20A
- Telemecanique Sensors Severe duty Series Rotary Head Limit Switch IP67 600V ac, 20A
- Telemecanique Sensors Severe duty mill Series Rotary Head Limit Switch IP67 600V ac,
- Telemecanique Sensors Severe duty mill Series Spring Return Limit Switch IP67 600V ac,
- Telemecanique Sensors Severe duty Series Rotary Head Limit Switch IP67 600V ac, 12A
- Telemecanique Sensors Severe Duty Foundry Series Spring Return Limit Switch IP67 600V
- Telemecanique Sensors Severe Duty Foundry Series Rotary Head Limit Switch IP67 600V
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP67 IP65 600V ac,
