Telemecanique Sensors Severe duty Series Snap Limit Switch, SPDT-DB, IP67, IP66, IP65, Zinc Housing, 600V ac, 12A
- RS Stock No.:
- 434-808
- Mfr. Part No.:
- 9007TUB12M11
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,316.30
(exc. GST)
$1,513.74
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,316.30 |
*price indicative
- RS Stock No.:
- 434-808
- Mfr. Part No.:
- 9007TUB12M11
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Snap | |
| Contact Configuration | SPDT-DB | |
| IP Rating | IP67, IP66, IP65 | |
| Housing Material | Zinc | |
| Contact Type | Snap Action | |
| Switching Current | 12A | |
| Terminal Type | Screw Clamp Terminal | |
| Series | Severe duty | |
| Minimum Operating Temperature | -10°F | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 185°F | |
| Standards/Approvals | UL, CSA, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Snap | ||
Contact Configuration SPDT-DB | ||
IP Rating IP67, IP66, IP65 | ||
Housing Material Zinc | ||
Contact Type Snap Action | ||
Switching Current 12A | ||
Terminal Type Screw Clamp Terminal | ||
Series Severe duty | ||
Minimum Operating Temperature -10°F | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 185°F | ||
Standards/Approvals UL, CSA, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
- RS Stock No. 0439515
- Mfr. Part No. 9007FTUB12
Each
$1,706.63
- RS Stock No. 0434801
- Mfr. Part No. 9007TUA1
Each
$1,193.33
- RS Stock No. 0437606
- Mfr. Part No. 9007TUC3
Each
$1,189.10
- RS Stock No. 0434806
- Mfr. Part No. 9007TUB12
Each
$1,142.41
Related links
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP66 IP65 600V ac,
- Telemecanique Sensors Severe duty mill Series Snap Limit Switch IP67 600V ac, 20A
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP66 Die Cast Zinc Housing 30A
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP67 Die Cast Zinc Housing 30A
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP65 Die Cast Zinc Housing 12A
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP66 Die Cast Zinc Housing 12A
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP66 Die Cast Zinc Housing 20A
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP66 Die Cast Zinc Housing 25A












