Telemecanique Sensors Severe duty Series Snap Limit Switch, IP66, IP67, IP65, Zinc Housing, 600V ac, 30A

Subtotal (1 unit)*

$1,193.33

(exc. GST)

$1,372.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,193.33

*price indicative

RS Stock No.:
434-801
Mfr. Part No.:
9007TUA1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Snap

Product Type

Limit Switch

IP Rating

IP66, IP67, IP65

Housing Material

Zinc

Contact Type

Snap Action

Switching Current

30A

Series

Severe duty

Minimum Operating Temperature

-10°F

Switching AC Voltage

600V ac

Maximum Operating Temperature

185°F

Width

69.85mm

Length

450.64mm

Standards/Approvals

UL508

Hazardous Area Certification

No

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy