Telemecanique Sensors Severe duty Series Snap Limit Switch, IP67, IP66, IP65, Zinc Housing, 600V ac, 30A
- RS Stock No.:
- 437-606
- Mfr. Part No.:
- 9007TUC3
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,189.10
(exc. GST)
$1,367.46
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,189.10 |
*price indicative
- RS Stock No.:
- 437-606
- Mfr. Part No.:
- 9007TUC3
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Snap | |
| IP Rating | IP67, IP66, IP65 | |
| Housing Material | Zinc | |
| Contact Type | Snap Action | |
| Switching Current | 30A | |
| Series | Severe duty | |
| Minimum Operating Temperature | -10°F | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 185°F | |
| Length | 73.66mm | |
| Width | 162.56mm | |
| Standards/Approvals | UL 508, UL, CSA, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Snap | ||
IP Rating IP67, IP66, IP65 | ||
Housing Material Zinc | ||
Contact Type Snap Action | ||
Switching Current 30A | ||
Series Severe duty | ||
Minimum Operating Temperature -10°F | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 185°F | ||
Length 73.66mm | ||
Width 162.56mm | ||
Standards/Approvals UL 508, UL, CSA, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP67 Die Cast Zinc Housing 30A
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP67 IP65 600V ac,
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP65 Die Cast Zinc Housing 12A
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP66 IP65 600V ac,
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP66 Die Cast Zinc Housing 20A
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP67 IP65
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP66 Die Cast Zinc Housing 12A
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP66 Die Cast Zinc Housing 25A
