Telemecanique Sensors Severe duty mill Series Rotary Head Limit Switch, SPDT-DB, IP67, Zinc Housing, 600V ac, 20A

Subtotal (1 unit)*

$1,136.99

(exc. GST)

$1,307.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,136.99

*price indicative

RS Stock No.:
434-812
Mfr. Part No.:
9007TUB3
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Rotary Head

IP Rating

IP67

Contact Configuration

SPDT-DB

Housing Material

Zinc

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

20A

Series

Severe duty mill

Minimum Operating Temperature

-10°F

Switching DC Voltage

600V dc

Switching AC Voltage

600V ac

Maximum Operating Temperature

185°F

Depth

61.98mm

Length

450.64mm

Width

57.15mm

Standards/Approvals

CE, CSA, CSA C22.2 No 14, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 609470-1, IEC 61140, NEMA type 250, UL, UL 508

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x 1/2 in to 14 NPT

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy