Telemecanique Sensors Standard format Series Spring Return Limit Switch, 1 NO/1 NC, IP66, IP67, IP68, Metal Housing,
- RS Stock No.:
- 434-893
- Mfr. Part No.:
- XCMD21G1L5
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$374.16
(exc. GST)
$430.28
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 01 February 2027
Units | Per unit |
|---|---|
| 1 + | $374.16 |
*price indicative
- RS Stock No.:
- 434-893
- Mfr. Part No.:
- XCMD21G1L5
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Spring Return | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67, IP68 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Cable Connector | |
| Switching Current | 1.5A | |
| Series | Standard format | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 16mm | |
| Width | 3mm | |
| Standards/Approvals | UL 508, CSA C22.2 No. 14, EN/IEC 60204-1, EN/IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | M16 | |
| Operating Force | 8.5N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Spring Return | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67, IP68 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Cable Connector | ||
Switching Current 1.5A | ||
Series Standard format | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 16mm | ||
Width 3mm | ||
Standards/Approvals UL 508, CSA C22.2 No. 14, EN/IEC 60204-1, EN/IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry M16 | ||
Operating Force 8.5N | ||
- COO (Country of Origin):
- ID
Related links
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 IP68
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 IP68 6A
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP68 IP67
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 IP69 24V
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 IP68, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 IP68, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP67 IP66, Zinc Zamak Alloy
