Telemecanique Sensors Standard format Series Spring Return Limit Switch, 1 NO/1 NC, IP66, IP67, IP69, Metal Housing, 24V
- RS Stock No.:
- 439-941
- Mfr. Part No.:
- XCMV2510D44
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$209.22
(exc. GST)
$240.60
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.22 |
*price indicative
- RS Stock No.:
- 439-941
- Mfr. Part No.:
- XCMV2510D44
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Spring Return | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67, IP69 | |
| Housing Material | Metal | |
| Contact Type | Slow Break | |
| Switching Current | 3A | |
| Series | Standard format | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 24V ac | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 76mm | |
| Width | 3mm | |
| Standards/Approvals | CSA C22.2 No. 14, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508 | |
| Depth | 21mm | |
| Hazardous Area Certification | No | |
| Operating Force | 8.5N | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Spring Return | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67, IP69 | ||
Housing Material Metal | ||
Contact Type Slow Break | ||
Switching Current 3A | ||
Series Standard format | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 24V ac | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 70°C | ||
Length 76mm | ||
Width 3mm | ||
Standards/Approvals CSA C22.2 No. 14, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508 | ||
Depth 21mm | ||
Hazardous Area Certification No | ||
Operating Force 8.5N | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- ID
Related links
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 IP68 6A
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP68 IP67
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 IP68
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 IP69, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP67 IP66, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP67 IP69, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP69 IP66, Zinc Zamak Alloy
