Telemecanique Sensors Severe duty Series Snap Limit Switch, IP65, IP66, IP67, Die Cast Zinc Housing, 600V ac, 12A
- RS Stock No.:
- 435-044
- Mfr. Part No.:
- 9007TYD5
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,302.77
(exc. GST)
$1,498.19
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,302.77 |
*price indicative
- RS Stock No.:
- 435-044
- Mfr. Part No.:
- 9007TYD5
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Snap | |
| Product Type | Limit Switch | |
| IP Rating | IP65, IP66, IP67 | |
| Housing Material | Die Cast Zinc | |
| Contact Type | Snap Action | |
| Switching Current | 12A | |
| Series | Severe duty | |
| Switching AC Voltage | 600V ac | |
| Minimum Operating Temperature | -10°F | |
| Maximum Operating Temperature | 185°F | |
| Width | 69.85mm | |
| Standards/Approvals | CSA, UL, UL 508, CE | |
| Length | 450.64mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Snap | ||
Product Type Limit Switch | ||
IP Rating IP65, IP66, IP67 | ||
Housing Material Die Cast Zinc | ||
Contact Type Snap Action | ||
Switching Current 12A | ||
Series Severe duty | ||
Switching AC Voltage 600V ac | ||
Minimum Operating Temperature -10°F | ||
Maximum Operating Temperature 185°F | ||
Width 69.85mm | ||
Standards/Approvals CSA, UL, UL 508, CE | ||
Length 450.64mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP66 Die Cast Zinc Housing 12A
- Telemecanique Sensors Severe duty mill Series Snap Limit Switch IP66 Die Cast Zinc Housing 12A
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP65 Die Cast Zinc Housing 12A
- Telemecanique Sensors Severe duty Series Limit Switch IP66 Die Cast Zinc Housing 12A
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP66 Die Cast Zinc Housing 20A
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP66 Die Cast Zinc Housing 25A
- Telemecanique Sensors Severe duty Series Rotary Head Limit Switch IP67 600V ac, 12A
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP67 Die Cast Zinc Housing 30A
