Telemecanique Sensors Severe duty mill Series Spring Return Limit Switch, 2 NO, IP67, Aluminium Housing, 600V ac, 20A
- RS Stock No.:
- 435-098
- Mfr. Part No.:
- HL525WDL2M57
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,464.32
(exc. GST)
$1,683.97
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 08 April 2027
Units | Per unit |
|---|---|
| 1 + | $1,464.32 |
*price indicative
- RS Stock No.:
- 435-098
- Mfr. Part No.:
- HL525WDL2M57
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Spring Return | |
| Contact Configuration | 2 NO | |
| IP Rating | IP67 | |
| Housing Material | Aluminium | |
| Contact Type | 2 NO | |
| Terminal Type | Screw Clamp Terminal | |
| Switching Current | 20A | |
| Series | Severe duty mill | |
| Switching AC Voltage | 600V ac | |
| Minimum Operating Temperature | -18°C | |
| Switching DC Voltage | 600V dc | |
| Maximum Operating Temperature | 177°C | |
| Depth | 86.61mm | |
| Width | 57.15mm | |
| Standards/Approvals | CSA C22.2 No 14, IEC 60529, IEC 60947-1, IEC 61140, NEMA 1/2/4/12/13, UL 508 | |
| Length | 819.35mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 1 Cable Gland x 1/2 in to 14 NPT | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Spring Return | ||
Contact Configuration 2 NO | ||
IP Rating IP67 | ||
Housing Material Aluminium | ||
Contact Type 2 NO | ||
Terminal Type Screw Clamp Terminal | ||
Switching Current 20A | ||
Series Severe duty mill | ||
Switching AC Voltage 600V ac | ||
Minimum Operating Temperature -18°C | ||
Switching DC Voltage 600V dc | ||
Maximum Operating Temperature 177°C | ||
Depth 86.61mm | ||
Width 57.15mm | ||
Standards/Approvals CSA C22.2 No 14, IEC 60529, IEC 60947-1, IEC 61140, NEMA 1/2/4/12/13, UL 508 | ||
Length 819.35mm | ||
Hazardous Area Certification No | ||
Conduit Entry 1 Cable Gland x 1/2 in to 14 NPT | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors Severe duty mill Series Spring Return Limit Switch IP67 600V
- Telemecanique Sensors Severe Duty Foundry Series Spring Return Limit Switch Die Cast Aluminium Housing
- Telemecanique Sensors Severe duty mill Series Spring Return Limit Switch Die Cast Aluminium Housing 20A
- Telemecanique Sensors Severe duty mill Series Spring Return Limit Switch Die Cast Aluminium Housing 10A
- Telemecanique Sensors Severe duty mill Series Spring Return Limit Switch IP67
- Telemecanique Sensors Severe Duty Foundry Series Rotary Head Limit Switch IP67 600V ac,
- Telemecanique Sensors Severe duty mill Series Rotary Head Limit Switch IP67 600V ac,
- Telemecanique Sensors Severe duty mill Series Rotary Head Limit Switch IP67 600V ac,
