Telemecanique Sensors Severe duty mill Series Spring Return Limit Switch, IP67, Aluminium Housing, 600V ac, 20A

Subtotal (1 unit)*

$1,073.84

(exc. GST)

$1,234.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,073.84

*price indicative

RS Stock No.:
435-338
Mfr. Part No.:
L100WTR2M10
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Spring Return

Product Type

Limit Switch

IP Rating

IP67

Housing Material

Aluminium

Contact Type

Snap Action

Switching Current

20A

Terminal Type

Screw Clamp

Series

Severe duty mill

Switching DC Voltage

600V dc

Minimum Operating Temperature

-10°F

Switching AC Voltage

600V ac

Maximum Operating Temperature

185°F

Depth

86.61mm

Width

57.15mm

Standards/Approvals

CSA C22.2 No 14, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 61140, NEMA 12, NEMA 13, NEMA type 250, NEMA 4

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x 3/4 in to 14 NPT

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy