Telemecanique Sensors Heavy Duty Series Snap Limit Switch, Zinc Alloy Housing, 600V ac, 10A
- RS Stock No.:
- 435-236
- Mfr. Part No.:
- 9007C54CY1912
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,294.15
(exc. GST)
$1,488.27
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,294.15 |
*price indicative
- RS Stock No.:
- 435-236
- Mfr. Part No.:
- 9007C54CY1912
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Snap | |
| Product Type | Limit Switch | |
| Housing Material | Zinc Alloy | |
| Switching Current | 10A | |
| Series | Heavy Duty | |
| Minimum Operating Temperature | -20°F | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 185°F | |
| Standards/Approvals | UL, CSA, CE | |
| Width | 147.32mm | |
| Length | 220.98mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Snap | ||
Product Type Limit Switch | ||
Housing Material Zinc Alloy | ||
Switching Current 10A | ||
Series Heavy Duty | ||
Minimum Operating Temperature -20°F | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 185°F | ||
Standards/Approvals UL, CSA, CE | ||
Width 147.32mm | ||
Length 220.98mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors Heavy Duty Series Snap Limit Switch 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Snap Limit Switch Zinc Alloy Housing 10A
- Telemecanique Sensors Heavy Duty Series Snap Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Limit Switch Zinc Alloy Housing 10A
- Telemecanique Sensors Heavy Duty Series Rotary Limit Switch Zinc Alloy Housing 10A
- Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch Zinc Alloy Housing 10A
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch Zinc Alloy Housing 10A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Zinc Alloy Housing 10A
