Telemecanique Sensors Heavy Duty Series Snap Limit Switch, 2NC, 2NO, IP67, SPDT-DB, Zinc Housing, 600V ac ac Max, 10A
- RS Stock No.:
- 436-215
- Mfr. Part No.:
- 9007CO68
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$346.03
(exc. GST)
$397.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.03 |
*price indicative
- RS Stock No.:
- 436-215
- Mfr. Part No.:
- 9007CO68
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Snap | |
| Pole and Throw Configuration | SPDT-DB | |
| Normal State Configuration | 2NC, 2NO | |
| IP Rating | IP67 | |
| Maximum Current | 10A | |
| Housing Material | Zinc | |
| Maximum AC Voltage | 600V ac | |
| Series | Heavy Duty | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Snap | ||
Pole and Throw Configuration SPDT-DB | ||
Normal State Configuration 2NC, 2NO | ||
IP Rating IP67 | ||
Maximum Current 10A | ||
Housing Material Zinc | ||
Maximum AC Voltage 600V ac | ||
Series Heavy Duty | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors Heavy Duty Series Snap Limit Switch 2NO DPDT-DB 600V ac ac Max, 10A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch 2NO SPDT-DB 600V ac ac
- Telemecanique Sensors Heavy Duty Series Rotary head Limit Switch 2NO SPDT-DB 600V ac ac
- Telemecanique Sensors Heavy Duty Series Limit Switch IP67 Zinc Housing 10A Max
- Telemecanique Sensors Heavy Duty Series Snap Limit Switch Zinc Alloy Housing 10A Max
- Telemecanique Sensors Heavy Duty Series Limit Switch IP67 Zinc Housing 10A Max
- Telemecanique Sensors Heavy Duty Series Wobble Limit Switch IP67 Zinc Housing 10A Max
- Telemecanique Sensors Heavy Duty Series Rotary Limit Switch IP67 Zinc Housing 10A Max
