Telemecanique Sensors Heavy Duty Series Plunger Limit Switch, SPDT-DB, IP67, Zinc Housing, 600V ac, 10A

Subtotal (1 unit)*

$740.79

(exc. GST)

$851.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$740.79

*price indicative

RS Stock No.:
440-070
Mfr. Part No.:
9007C52ED
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Plunger

IP Rating

IP67

Contact Configuration

SPDT-DB

Housing Material

Zinc

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

10A

Series

Heavy Duty

Switching DC Voltage

600V dc

Switching AC Voltage

600V ac

Minimum Operating Temperature

-29°C

Maximum Operating Temperature

85°C

Width

39.37mm

Depth

45.47mm

Standards/Approvals

6P, CE, IEC 60068-2-27, CSA C22.2 No 14, UL 508, NEMA 1, IEC 60529, IEC 60068-2-6

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Conduit Entry

1 Cable Gland x 1/2 in to 14 NPT

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy