Telemecanique Sensors Heavy Duty Series Rotary Limit Switch, SPDT-DB, IP67, Zinc Housing, 600V ac, 10A

Subtotal (1 unit)*

$747.27

(exc. GST)

$859.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$747.27

*price indicative

RS Stock No.:
440-083
Mfr. Part No.:
9007C52N2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Rotary

IP Rating

IP67

Contact Configuration

SPDT-DB

Housing Material

Zinc

Terminal Type

Screw Clamp Terminal

Switching Current

10A

Series

Heavy Duty

Switching DC Voltage

600V dc

Switching AC Voltage

600V ac

Minimum Operating Temperature

-29°C

Maximum Operating Temperature

85°C

Depth

63.5mm

Length

79.76mm

Width

39.37mm

Standards/Approvals

CE, CSA C22.2 No 14, IEC 60068-2-27, IEC 60068-2-6, IEC 61140, NEMA 250, UL 508

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x 1/2 in to 14 NPT

Mechanical Life

10000000Cycles

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy