Telemecanique Sensors Miniature Potted Series Spring Return Limit Switch, 1 NO/1 NC, IP20, Zinc Housing, 240V ac, 10A

Subtotal (1 unit)*

$427.35

(exc. GST)

$491.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$427.35

*price indicative

RS Stock No.:
435-353
Mfr. Part No.:
9007MS10S0321
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Spring Return

Product Type

Limit Switch

IP Rating

IP20

Contact Configuration

1 NO/1 NC

Housing Material

Zinc

Contact Type

SPDT

Terminal Type

Pre-Wired

Switching Current

10A

Series

Miniature Potted

Switching DC Voltage

28V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

220°F

Width

39.62mm

Standards/Approvals

CE, UL, CSA

Length

245.81mm

Depth

15.75mm

Hazardous Area Certification

No

Operating Force

18oz

Mechanical Life

10000000Cycles

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy