Telemecanique Sensors XCS Series Roller Lever Limit Switch, 1 NO/2 NC, IP67, IP66, Zinc Zamak Alloy Housing, 240V ac,

Subtotal (1 unit)*

$274.69

(exc. GST)

$315.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$274.69

*price indicative

RS Stock No.:
436-076
Mfr. Part No.:
XCSD3919N12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP67, IP66

Contact Configuration

1 NO/2 NC

Housing Material

Zinc Zamak Alloy

Contact Type

Snap Action

Terminal Type

Terminal Clamping

Switching Current

1.5A

Series

XCS

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

43mm

Depth

35mm

Standards/Approvals

IEC 60204-1, EN 1088/ISO 14119, CSA C22.2 No 14, IEC 60947-5-1, UL 508

Width

34mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Conduit Entry

1 Cable Gland x 1/2 in NPT

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy