Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch, 1 NO/1 NC, IP67, Aluminium Housing, 600V ac
- RS Stock No.:
- 436-219
- Mfr. Part No.:
- 9007CR53A2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,223.19
(exc. GST)
$1,406.67
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 12 April 2027
Units | Per unit |
|---|---|
| 1 + | $1,223.19 |
*price indicative
- RS Stock No.:
- 436-219
- Mfr. Part No.:
- 9007CR53A2
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Rotary Head | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Aluminium | |
| Contact Type | SPDT-DB | |
| Terminal Type | Screw Clamp | |
| Series | Heavy Duty | |
| Switching DC Voltage | 600V dc | |
| Switching AC Voltage | 600V ac | |
| Minimum Operating Temperature | -20°F | |
| Maximum Operating Temperature | 185°F | |
| Width | 69.09mm | |
| Standards/Approvals | CSA C22.2 No 14, IEC 60529, IEC 61140, NEMA 250, UL 508 | |
| Depth | 70.87mm | |
| Length | 154.9mm | |
| Hazardous Area Certification | C, Class II Division 1 Groups E, D, F, G Class I Division 1 Groups B | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 0.5Nm | |
| Conduit Entry | 1 Cable Gland x 1/2 in to 14 NPT | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Rotary Head | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Aluminium | ||
Contact Type SPDT-DB | ||
Terminal Type Screw Clamp | ||
Series Heavy Duty | ||
Switching DC Voltage 600V dc | ||
Switching AC Voltage 600V ac | ||
Minimum Operating Temperature -20°F | ||
Maximum Operating Temperature 185°F | ||
Width 69.09mm | ||
Standards/Approvals CSA C22.2 No 14, IEC 60529, IEC 61140, NEMA 250, UL 508 | ||
Depth 70.87mm | ||
Length 154.9mm | ||
Hazardous Area Certification C, Class II Division 1 Groups E, D, F, G Class I Division 1 Groups B | ||
Mechanical Life 10000000Cycles | ||
Operating Force 0.5Nm | ||
Conduit Entry 1 Cable Gland x 1/2 in to 14 NPT | ||
- COO (Country of Origin):
- MX
- RS Stock No. 0435334
- Mfr. Part No. L100WTLN1C2M39
- RS Stock No. 0439151
- Mfr. Part No. 9007CR67T10
- RS Stock No. 0438517
- Mfr. Part No. L100WDR2M4
- RS Stock No. 0435082
- Mfr. Part No. HL100WS0S2M60
Related links
- Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch IP67 600V ac, 6A
- Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch IP67 600V ac, 1.2A
- Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600V ac
- Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch IP67 600V ac, 10A












