Telemecanique Sensors Basic Series Spring Return Limit Switch, IP40, Metal Housing, 240V ac, 10A
- RS Stock No.:
- 436-290
- Mfr. Part No.:
- XCJ102C
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$68.97
(exc. GST)
$79.32
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.97 |
*price indicative
- RS Stock No.:
- 436-290
- Mfr. Part No.:
- XCJ102C
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Spring Return | |
| Product Type | Limit Switch | |
| IP Rating | IP40 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Switching Current | 10A | |
| Series | Basic | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 220V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 22mm | |
| Depth | 70mm | |
| Standards/Approvals | CE CCC | |
| Length | 75mm | |
| Hazardous Area Certification | No | |
| Operating Force | 4N | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Spring Return | ||
Product Type Limit Switch | ||
IP Rating IP40 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Switching Current 10A | ||
Series Basic | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 220V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Width 22mm | ||
Depth 70mm | ||
Standards/Approvals CE CCC | ||
Length 75mm | ||
Hazardous Area Certification No | ||
Operating Force 4N | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- CN
Related links
- Telemecanique Sensors Basic Series Spring Return Limit Switch Metal Housing 10A
- Telemecanique Sensors Basic Series Spring Return Limit Switch Plastic Housing 10A
- Telemecanique Sensors Basic Series Spring Return Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Basic Series Roller Lever Limit Switch Plastic Housing 10A
- Telemecanique Sensors Die Cast Zinc Series Spring Return Limit Switch IP67 240V ac, 10A
- Telemecanique Sensors 9007 Series Spring Return Limit Switch IP67 240V ac, 10A
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors Basic Series Rod Limit Switch IP65 240V ac, 3A
