Telemecanique Sensors Basic Series Roller Lever Limit Switch, IP40, Plastic Housing, 240V ac, 10A

Subtotal (1 unit)*

$58.49

(exc. GST)

$67.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.49

*price indicative

RS Stock No.:
436-299
Mfr. Part No.:
XCJ127C
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP40

Housing Material

Plastic

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

10A

Series

Basic

Switching DC Voltage

220V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Depth

72mm

Length

61mm

Width

22mm

Standards/Approvals

CCC, CE, GB 14048.5, IEC 60947-5-1

Hazardous Area Certification

No

Operating Force

2.3N

Mechanical Life

10000000Cycles

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy