Telemecanique Sensors Standard format Series Spring Return Limit Switch, 1 NO/1 NC, IP67, IP66, Zinc Zamak Alloy

Subtotal (1 unit)*

$283.40

(exc. GST)

$325.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$283.40

*price indicative

RS Stock No.:
436-310
Mfr. Part No.:
XCKD2121N12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Spring Return

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP67, IP66

Housing Material

Zinc Zamak Alloy

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

3A

Series

Standard format

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Length

47mm

Width

32mm

Standards/Approvals

UL 508, IEC 60947-5-1, IEC 60204-1, EN 60947-5-1, EN 60204-1, CSA C22.2 No 14

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x 1/2 in NPT

Mechanical Life

15000000Cycles

Operating Force

6N

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy