Telemecanique Sensors XCS Series Plunger Limit Switch, 2 NO/2 NC, IP66, IP67, IP68, Zinc Zamak Alloy Housing, 240V ac,

Subtotal (1 pack of 10 units)*

$2,799.59

(exc. GST)

$3,219.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,799.59$279.959

*price indicative

RS Stock No.:
436-433
Mfr. Part No.:
XCSM4102L10TQ
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Plunger

Product Type

Limit Switch

IP Rating

IP66, IP67, IP68

Contact Configuration

2 NO/2 NC

Housing Material

Zinc Zamak Alloy

Contact Type

Snap Action

Switching Current

1.5A

Terminal Type

Pre-Cabled

Series

XCS

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Depth

16mm

Length

200mm

Width

3mm

Standards/Approvals

CSA C22.2 No 14, EN 1088, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Operating Force

7N

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy