Telemecanique Sensors XCS Series Plunger Limit Switch, 1 NO/2 NC, IP67, IP66, Plastic Housing, 240V ac, 1.5A

Subtotal (1 unit)*

$233.30

(exc. GST)

$268.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$233.30

*price indicative

RS Stock No.:
436-448
Mfr. Part No.:
XCSP3910G13
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Plunger

Product Type

Limit Switch

Contact Configuration

1 NO/2 NC

IP Rating

IP67, IP66

Housing Material

Plastic

Contact Type

1 NC + 1 NC + 1 NO

Terminal Type

Terminal Clamping

Switching Current

1.5A

Series

XCS

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Depth

35mm

Standards/Approvals

EN 1088/ISO 14119, CSA C22.2 No 14, UL 508, IEC 60947-5-1, IEC 60204-1

Length

43mm

Width

34mm

Hazardous Area Certification

No

Operating Force

15N

Mechanical Life

15000000Cycles

Conduit Entry

1 Cable Gland x PG13.5

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy