Telemecanique Sensors ZC2J Series Fork Roller Lever Roller Lever, Thermoplastic Housing

Subtotal (1 unit)*

$116.19

(exc. GST)

$133.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.19

*price indicative

RS Stock No.:
437-066
Mfr. Part No.:
ZC2JY715
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Fork Roller Lever

Product Type

Roller Lever

Housing Material

Thermoplastic

Series

ZC2J

Minimum Operating Temperature

10°C

Maximum Operating Temperature

120°C

Width

35mm

Standards/Approvals

REACH, RoHS

Length

49mm

Hazardous Area Certification

No

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy