Telemecanique Sensors ZCY Series Roller Lever Roller Lever, Thermoplastic Housing
- RS Stock No.:
- 438-012
- Mfr. Part No.:
- ZCY20
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$14.59
(exc. GST)
$16.78
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.59 |
*price indicative
- RS Stock No.:
- 438-012
- Mfr. Part No.:
- ZCY20
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Roller Lever | |
| Housing Material | Thermoplastic | |
| Series | ZCY | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 100mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 50mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Roller Lever | ||
Housing Material Thermoplastic | ||
Series ZCY | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 100mm | ||
Standards/Approvals REACH, RoHS | ||
Width 50mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors ZCY Series Roller Lever Roller Lever, Thermoplastic Housing
- Telemecanique Sensors ZCY Series Roller Lever Roller Lever, Metal Housing
- Telemecanique Sensors ZC2J Series Roller Lever Roller Lever, Thermoplastic Housing
- Telemecanique Sensors ZCK Series Roller Lever Roller Lever, Thermoplastic Housing
- Telemecanique Sensors ZC2J Series Fork Roller Lever Roller Lever, Thermoplastic Housing
- Telemecanique Sensors ZCK Series Roller Lever Roller Lever, Metal Housing
- Telemecanique Sensors ZC2J Series Roller Lever Roller Lever, Metal Housing
- Telemecanique Sensors XCMN Series Roller Lever DPST IP65 Plastic Housing,
