Telemecanique Sensors ZCY Series Roller Lever Roller Lever, Thermoplastic Housing
- RS Stock No.:
- 438-016
- Mfr. Part No.:
- ZCY69
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$97.90
(exc. GST)
$112.58
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.90 |
*price indicative
- RS Stock No.:
- 438-016
- Mfr. Part No.:
- ZCY69
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Roller Lever | |
| Actuator Type | Roller Lever | |
| Housing Material | Thermoplastic | |
| Series | ZCY | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 70mm | |
| Width | 130mm | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Roller Lever | ||
Actuator Type Roller Lever | ||
Housing Material Thermoplastic | ||
Series ZCY | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 70mm | ||
Width 130mm | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ID
Related links
- Telemecanique Sensors ZCY Series Roller Lever Roller Lever, Thermoplastic Housing
- Telemecanique Sensors ZCY Series Roller Lever Roller Lever, Metal Housing
- Telemecanique Sensors ZC2J Series Roller Lever Roller Lever, Thermoplastic Housing
- Telemecanique Sensors ZCK Series Roller Lever Roller Lever, Thermoplastic Housing
- Telemecanique Sensors ZC2J Series Fork Roller Lever Roller Lever, Thermoplastic Housing
- Telemecanique Sensors ZCY Series Limit Switch Operating Head for Use with XCMD XCKP, XCKD
- Telemecanique Sensors ZCY Series Limit Switch Operating Head for Use with XCKP XCKD, XCMD
- Telemecanique Sensors ZCY Series Limit Switch Operating Head for Use with XCKT XCMD, XCKP
