Telemecanique Sensors ZCY Series Roller Lever Roller Lever, Metal Housing

Subtotal (1 unit)*

$63.15

(exc. GST)

$72.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.15

*price indicative

RS Stock No.:
438-013
Mfr. Part No.:
ZCY23
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Roller Lever

Housing Material

Metal

Series

ZCY

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

REACH, RoHS

Width

20mm

Length

50mm

Hazardous Area Certification

No

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy