Telemecanique Sensors Severe duty Series Rotary Head Limit Switch, SPDT-DB, IP66, IP67, IP65, Zinc Housing, 600V ac, 12A
- RS Stock No.:
- 437-612
- Mfr. Part No.:
- 9007TUC5M11
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,371.86
(exc. GST)
$1,577.64
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,371.86 |
*price indicative
- RS Stock No.:
- 437-612
- Mfr. Part No.:
- 9007TUC5M11
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Rotary Head | |
| IP Rating | IP66, IP67, IP65 | |
| Contact Configuration | SPDT-DB | |
| Housing Material | Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Switching Current | 12A | |
| Series | Severe duty | |
| Minimum Operating Temperature | -10°F | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 185°F | |
| Length | 450.64mm | |
| Standards/Approvals | CE, CSA, UL | |
| Width | 69.85mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Rotary Head | ||
IP Rating IP66, IP67, IP65 | ||
Contact Configuration SPDT-DB | ||
Housing Material Zinc | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Switching Current 12A | ||
Series Severe duty | ||
Minimum Operating Temperature -10°F | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 185°F | ||
Length 450.64mm | ||
Standards/Approvals CE, CSA, UL | ||
Width 69.85mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors Severe duty Series Rotary Head Limit Switch IP66 IP65
- Telemecanique Sensors Severe duty Series Rotary Head Limit Switch IP67 IP65
- Telemecanique Sensors Severe duty Series Rotary Head Limit Switch IP65 IP67
- Telemecanique Sensors Severe duty Series Rotary Head Limit Switch IP65 IP66
- Telemecanique Sensors Severe duty Series Rotary Head Limit Switch IP67 600V ac, 20A
- Telemecanique Sensors Severe duty Series Rotary Head Limit Switch IP67 600V ac, 12A
- Telemecanique Sensors Severe Duty Foundry Series Rotary Head Limit Switch IP67 600V
- Telemecanique Sensors Severe duty mill Series Rotary Head Limit Switch IP67 600V ac,
