Telemecanique Sensors Special Format Series Roller Lever Limit Switch, 1CO, IP67, 1P, Polyester Housing, 250V ac ac
- RS Stock No.:
- 438-257
- Mfr. Part No.:
- XEP4E1FDA454J03
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$331.03
(exc. GST)
$380.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $331.03 |
*price indicative
- RS Stock No.:
- 438-257
- Mfr. Part No.:
- XEP4E1FDA454J03
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Pole and Throw Configuration | 1P | |
| Normal State Configuration | 1CO | |
| IP Rating | IP67 | |
| Maximum Current | 15A | |
| Housing Material | Polyester | |
| Maximum AC Voltage | 250V ac | |
| Series | Special Format | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Pole and Throw Configuration 1P | ||
Normal State Configuration 1CO | ||
IP Rating IP67 | ||
Maximum Current 15A | ||
Housing Material Polyester | ||
Maximum AC Voltage 250V ac | ||
Series Special Format | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Special Format Series Lever Limit Switch IP67 Polyester Housing 7.5A
- Telemecanique Sensors Special Format Series Plunger Limit Switch IP67 Polyester Housing
- Telemecanique Sensors Special Format Series Roller Lever Limit Switch IP40 Polyester Housing, 240V ac ac
- Telemecanique Sensors Special Format Series Plunger Limit Switch IP40 Polyester Housing 15A
- Telemecanique Sensors Special Format Series Lever Limit Switch IP40 Polyester Housing 15A
- Telemecanique Sensors Special Format Series Lever Limit Switch IP40 Polyester Housing 5A Max
- Telemecanique Sensors Special Format Series Plunger Limit Switch IP40 Polyester Housing 15A
- Telemecanique Sensors Special Format Series Plunger Limit Switch IP40 Polyester Housing 5A
