Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch, 2(NC-NO), IP67, Zinc Housing, 600V ac, 10A

Subtotal (1 unit)*

$747.13

(exc. GST)

$859.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$747.13

*price indicative

RS Stock No.:
438-704
Mfr. Part No.:
9007C62J
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Spring Return

Contact Configuration

2(NC-NO)

IP Rating

IP67

Housing Material

Zinc

Contact Type

Snap Action

Switching Current

10A

Terminal Type

Screw Clamp

Series

Heavy Duty

Switching AC Voltage

600V ac

Minimum Operating Temperature

-29°C

Switching DC Voltage

250V dc

Maximum Operating Temperature

85°C

Length

210.31mm

Depth

45.47mm

Width

39.37mm

Standards/Approvals

IEC 60529, IEC 60068-2-6, IEC 60068-2-27, CSA C22.2 No 14, CE, ANSI B1.20.1, UL 508, IEC 61140, NEMA type 250

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Conduit Entry

1 Cable Gland x 1/2 in to 14 NPT

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy