Telemecanique Sensors Standard format Series Spring Return Limit Switch, 1 CO, IP66, Zinc Zamak Alloy Housing, 240V ac,
- RS Stock No.:
- 439-345
- Mfr. Part No.:
- XCKJ11635
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,111.12
(exc. GST)
$1,277.79
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 12 April 2027
Units | Per unit |
|---|---|
| 1 + | $1,111.12 |
*price indicative
- RS Stock No.:
- 439-345
- Mfr. Part No.:
- XCKJ11635
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Spring Return | |
| Contact Configuration | 1 CO | |
| IP Rating | IP66 | |
| Housing Material | Zinc Zamak Alloy | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Switching Current | 3A | |
| Series | Standard format | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 43mm | |
| Standards/Approvals | CENELEC EN 50041, CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, UL 508 | |
| Length | 84mm | |
| Depth | 36mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Conduit Entry | 1 Cable Gland x PG13.5 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Spring Return | ||
Contact Configuration 1 CO | ||
IP Rating IP66 | ||
Housing Material Zinc Zamak Alloy | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Switching Current 3A | ||
Series Standard format | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Width 43mm | ||
Standards/Approvals CENELEC EN 50041, CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, UL 508 | ||
Length 84mm | ||
Depth 36mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Conduit Entry 1 Cable Gland x PG13.5 | ||
- COO (Country of Origin):
- FR
- RS Stock No. 0439251
- Mfr. Part No. XCKJ205
- RS Stock No. 0439346
- Mfr. Part No. XCKJ1167
- RS Stock No. 0439347
- Mfr. Part No. XCKJ1167DSA8
- RS Stock No. 0439277
- Mfr. Part No. XCKJ562
Related links
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 240V ac,
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 240V
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 50V
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 600V
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 300V
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 600V ac,
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP67 IP66, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP68 IP66, Zinc Zamak Alloy












