Telemecanique Sensors Standard format Series Rotary Head Limit Switch, 2 CO, IP66, Zinc Zamak Alloy Housing, 240V ac
- RS Stock No.:
- 439-251
- Mfr. Part No.:
- XCKJ205
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$309.57
(exc. GST)
$356.01
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $309.57 |
*price indicative
- RS Stock No.:
- 439-251
- Mfr. Part No.:
- XCKJ205
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Rotary Head | |
| IP Rating | IP66 | |
| Contact Configuration | 2 CO | |
| Housing Material | Zinc Zamak Alloy | |
| Terminal Type | Screw Clamp | |
| Series | Standard format | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 4mm | |
| Standards/Approvals | UL 508, IEC 60947-5-1, IEC 60204-1, EN 60947-5-1, EN 60204-1, CSA C22.2 No 14, CENELEC EN 50041 | |
| Depth | 44mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 30000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Rotary Head | ||
IP Rating IP66 | ||
Contact Configuration 2 CO | ||
Housing Material Zinc Zamak Alloy | ||
Terminal Type Screw Clamp | ||
Series Standard format | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 4mm | ||
Standards/Approvals UL 508, IEC 60947-5-1, IEC 60204-1, EN 60947-5-1, EN 60204-1, CSA C22.2 No 14, CENELEC EN 50041 | ||
Depth 44mm | ||
Hazardous Area Certification No | ||
Mechanical Life 30000000Cycles | ||
- COO (Country of Origin):
- FR
- RS Stock No. 0439356
- Mfr. Part No. XCKJAEQ3669
Each
$373.79
- RS Stock No. 0439254
- Mfr. Part No. XCKJ20541
Each
$912.41
- RS Stock No. 0439252
- Mfr. Part No. XCKJ20511H7
Each
$348.83
- RS Stock No. 0439346
- Mfr. Part No. XCKJ1167
Each
$977.16
Related links
- Telemecanique Sensors Standard format Series Rotary Head Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors Standard format Series Rotary Head Limit Switch IP66 240V ac,
- Telemecanique Sensors Standard format Series Rotary Head Limit Switch Zinc Zamak Alloy Housing 10A
- Telemecanique Sensors Standard format Series Rotary Head Limit Switch IP66 240V
- Telemecanique Sensors Standard format Series Rotary Head Limit Switch IP67 Zinc Zamak Alloy Housing,
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch Zinc Zamak Alloy Housing
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 240V ac,
- Telemecanique Sensors Standard format Series Roller Plunger Limit Switch Zinc Zamak Alloy Housing 10A












