Telemecanique Sensors Standard format Series Rotary Head Limit Switch, 1 CO, IP66, Zinc Zamak Alloy Housing, 240V ac,
- RS Stock No.:
- 439-254
- Mfr. Part No.:
- XCKJ20541
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$912.41
(exc. GST)
$1,049.27
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 12 April 2027
Units | Per unit |
|---|---|
| 1 + | $912.41 |
*price indicative
- RS Stock No.:
- 439-254
- Mfr. Part No.:
- XCKJ20541
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Rotary Head | |
| IP Rating | IP66 | |
| Contact Configuration | 1 CO | |
| Housing Material | Zinc Zamak Alloy | |
| Switching Current | 10A | |
| Terminal Type | Screw Clamp | |
| Series | Standard format | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 44mm | |
| Standards/Approvals | CENELEC EN 50041 IEC 60947-5-1 CSA C22.2 No 14 IEC 60947-5-1 IEC 60204-1 UL 508 IEC 60204-1 | |
| Width | 4mm | |
| Length | 127mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 1 Cable Gland x 1/2 in NPT | |
| Mechanical Life | 30000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Rotary Head | ||
IP Rating IP66 | ||
Contact Configuration 1 CO | ||
Housing Material Zinc Zamak Alloy | ||
Switching Current 10A | ||
Terminal Type Screw Clamp | ||
Series Standard format | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 44mm | ||
Standards/Approvals CENELEC EN 50041 IEC 60947-5-1 CSA C22.2 No 14 IEC 60947-5-1 IEC 60204-1 UL 508 IEC 60204-1 | ||
Width 4mm | ||
Length 127mm | ||
Hazardous Area Certification No | ||
Conduit Entry 1 Cable Gland x 1/2 in NPT | ||
Mechanical Life 30000000Cycles | ||
- COO (Country of Origin):
- FR
- RS Stock No. 0439251
- Mfr. Part No. XCKJ205
- RS Stock No. 0439252
- Mfr. Part No. XCKJ20511H7
- RS Stock No. 0439258
- Mfr. Part No. XCKJ267H7
- RS Stock No. 0439346
- Mfr. Part No. XCKJ1167
Related links
- Telemecanique Sensors Standard format Series Rotary Head Limit Switch IP66 240V ac
- Telemecanique Sensors Standard format Series Rotary Head Limit Switch IP66 240V ac,
- Telemecanique Sensors Standard format Series Rotary Head Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors Standard format Series Rotary Head Limit Switch Zinc Zamak Alloy Housing 10A
- Telemecanique Sensors Standard format Series Rotary Head Limit Switch IP66 240V
- Telemecanique Sensors Standard format Series Rotary Head Limit Switch IP67 Zinc Zamak Alloy Housing,
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch Zinc Zamak Alloy Housing
- Telemecanique Sensors Standard format Series Roller Plunger Limit Switch Zinc Zamak Alloy Housing 10A












