Telemecanique Sensors Standard format Series Rotary Head Limit Switch, 1 CO, IP66, Zinc Zamak Alloy Housing, 240V ac, 3A

Subtotal (1 unit)*

$348.83

(exc. GST)

$401.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$348.83

*price indicative

RS Stock No.:
439-258
Mfr. Part No.:
XCKJ267H7
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Rotary Head

IP Rating

IP66

Contact Configuration

1 CO

Housing Material

Zinc Zamak Alloy

Terminal Type

Screw Clamp

Switching Current

3A

Series

Standard format

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Width

4mm

Depth

44mm

Standards/Approvals

CENELEC EN 50041, IEC 60947-5-1, EN 60204-1, CSA C22.2 No 14, IEC 60204-1, EN 60947-5-1, UL 508

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x 1/2 in NPT

Mechanical Life

30000000Cycles

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy