Telemecanique Sensors Standard format Series Rotary Head Limit Switch, 1 NO/1 NC, IP66, Zinc Zamak Alloy Housing, 240V
- RS Stock No.:
- 439-331
- Mfr. Part No.:
- XCKJ105H7
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$257.58
(exc. GST)
$296.22
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 12 April 2027
Units | Per unit |
|---|---|
| 1 + | $257.58 |
*price indicative
- RS Stock No.:
- 439-331
- Mfr. Part No.:
- XCKJ105H7
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Rotary Head | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66 | |
| Housing Material | Zinc Zamak Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Terminal Type | Screw Clamp | |
| Series | Standard format | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 44mm | |
| Width | 4mm | |
| Standards/Approvals | CENELEC EN 50041, CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, UL 508 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 30000000Cycles | |
| Conduit Entry | 1 Cable Gland x 1/2 in NPT | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Rotary Head | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66 | ||
Housing Material Zinc Zamak Alloy | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Terminal Type Screw Clamp | ||
Series Standard format | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 44mm | ||
Width 4mm | ||
Standards/Approvals CENELEC EN 50041, CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, UL 508 | ||
Hazardous Area Certification No | ||
Mechanical Life 30000000Cycles | ||
Conduit Entry 1 Cable Gland x 1/2 in NPT | ||
- COO (Country of Origin):
- FR
- RS Stock No. 0439277
- Mfr. Part No. XCKJ562
- RS Stock No. 0439328
- Mfr. Part No. XCKJ10559H7
- RS Stock No. 0439353
- Mfr. Part No. XCKJ161D
- RS Stock No. 0435446
- Mfr. Part No. XCLJ167
Related links
- Telemecanique Sensors Standard format Series Rotary Head Limit Switch IP66 240V
- Telemecanique Sensors Standard format Series Rotary Head Limit Switch IP66 240V ac
- Telemecanique Sensors Standard format Series Rotary Head Limit Switch IP66 240V ac,
- Telemecanique Sensors Standard format Series Rotary Head Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors Standard format Series Rotary Head Limit Switch Zinc Zamak Alloy Housing 10A
- Telemecanique Sensors Standard format Series Rotary Head Limit Switch IP67 Zinc Zamak Alloy Housing,
- Telemecanique Sensors Standard format Series Rotary Limit Switch IP68 IP66
- Telemecanique Sensors Standard format Series Rotary Limit Switch IP68 IP66












