Telemecanique Sensors Standard format Series Rotary Head Limit Switch, 1 NO/1 NC, Zinc Zamak Alloy Housing, 240V ac, 10A

Subtotal (1 unit)*

$704.70

(exc. GST)

$810.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$704.70

*price indicative

RS Stock No.:
439-241
Mfr. Part No.:
XCKD6945G11ZH
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Rotary Head

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Zamak Alloy

Contact Type

Snap Action

Switching Current

10A

Series

Standard format

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Width

31mm

Standards/Approvals

EN 60947-5-1, IEC 60947-5-1, CSA C22.2 No 14, EN 60204-1, UL 508, IEC 60204-1

Depth

30mm

Hazardous Area Certification

No

Conduit Entry

M20 x 1.5

Mechanical Life

10000000Cycles

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy