Telemecanique Sensors Standard format Series Roller Plunger Limit Switch, IP66, Zinc Zamak Alloy Housing, 240V ac, 10A
- RS Stock No.:
- 439-356
- Mfr. Part No.:
- XCKJAEQ3669
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$373.79
(exc. GST)
$429.86
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $373.79 |
*price indicative
- RS Stock No.:
- 439-356
- Mfr. Part No.:
- XCKJAEQ3669
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Housing Material | Zinc Zamak Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Series | Standard format | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 36mm | |
| Length | 149.9mm | |
| Width | 43mm | |
| Standards/Approvals | IEC 60204-1, EN 60204-1, CSA C22.2 No 14, CENELEC EN 50041, EN 60947-5-1, UL 508, IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Housing Material Zinc Zamak Alloy | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Series Standard format | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 36mm | ||
Length 149.9mm | ||
Width 43mm | ||
Standards/Approvals IEC 60204-1, EN 60204-1, CSA C22.2 No 14, CENELEC EN 50041, EN 60947-5-1, UL 508, IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Standard format Series Roller Plunger Limit Switch Zinc Zamak Alloy Housing 10A
- Telemecanique Sensors Standard format Series Roller Plunger Limit Switch IP66
- Telemecanique Sensors Standard format Series Plunger Limit Switch IP66 Zinc Zamak Alloy Housing, 240V
- Telemecanique Sensors Standard format Series Cats Whisker Limit Switch IP66 240V
- Telemecanique Sensors Standard format Series Cats Whisker Limit Switch IP66 240V
- Telemecanique Sensors Standard format Series Rotary Head Limit Switch IP66 240V
- Telemecanique Sensors Standard format Series Roller Plunger Limit Switch IP66 Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 240V
