Telemecanique Sensors Standard format Series Roller Plunger Limit Switch, IP66, Zinc Zamak Alloy Housing, 600V ac, 10A

Subtotal (1 unit)*

$496.20

(exc. GST)

$570.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$496.20

*price indicative

RS Stock No.:
439-261
Mfr. Part No.:
XCKJ438963
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Plunger

Product Type

Limit Switch

IP Rating

IP66

Housing Material

Zinc Zamak Alloy

Switching Current

10A

Series

Standard format

Switching AC Voltage

600V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

43mm

Standards/Approvals

CENELEC EN 50041, CSA C22.2 No 14, EN 60204-1, IEC 60947-5-1, UL 508

Length

84mm

Depth

36mm

Hazardous Area Certification

No

Mechanical Life

5000000Cycles

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy