Telemecanique Sensors Standard format Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, Zinc Zamak Alloy Housing,

Subtotal (1 unit)*

$331.79

(exc. GST)

$381.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$331.79

*price indicative

RS Stock No.:
437-511
Mfr. Part No.:
XCKL110H7
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Plunger

Product Type

Limit Switch

IP Rating

IP66

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Zamak Alloy

Contact Type

Snap Action

Switching Current

3A

Terminal Type

Screw Clamp

Series

Standard format

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

30mm

Standards/Approvals

CSA C22.2 No 14, IEC 60204-1, IEC 60947-5-1, UL 508

Width

52mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x 1/2 in NPT

Mechanical Life

20000000Cycles

Operating Force

15N

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy