Telemecanique Sensors Standard format Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, Zinc Zamak Alloy Housing,

Subtotal (1 unit)*

$278.27

(exc. GST)

$320.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$278.27

*price indicative

RS Stock No.:
439-263
Mfr. Part No.:
XCKJ50511
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Plunger

Product Type

Limit Switch

IP Rating

IP66

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Zamak Alloy

Contact Type

Slow Break

Terminal Type

Screw Clamp

Switching Current

3A

Series

Standard format

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL 508, IEC 60947-5-1, CENELEC EN 50041, CSA C22.2 No 14, IEC 60204-1

Width

4mm

Depth

44mm

Hazardous Area Certification

No

Mechanical Life

30000000Cycles

Conduit Entry

1 Cable Gland x PG13.5

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy