Telemecanique Sensors Standard format Series Spring Return Limit Switch, 1 NO/1 NC, IP66, Zinc Zamak Alloy Housing, 600V

Subtotal (1 unit)*

$471.40

(exc. GST)

$542.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$471.40

*price indicative

RS Stock No.:
439-351
Mfr. Part No.:
XCKJ1305955
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Spring Return

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP66

Housing Material

Zinc Zamak Alloy

Switching Current

10A

Series

Standard format

Minimum Operating Temperature

-25°C

Switching AC Voltage

600V ac

Maximum Operating Temperature

70°C

Standards/Approvals

CENELEC EN 50041, CSA C22.2 No 14, IEC 60204-1, IEC 60947-5-1, UL 508

Width

43mm

Length

114mm

Depth

36mm

Hazardous Area Certification

No

Mechanical Life

5000000Cycles

Conduit Entry

M20 x 1.5

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy