Telemecanique Sensors XCS Series Rotary Limit Switch, 1 NO/2 NC, IP67, Polyamide Housing, 240V ac, 6A

Subtotal (1 unit)*

$284.38

(exc. GST)

$327.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$284.38

*price indicative

RS Stock No.:
439-389
Mfr. Part No.:
XCSPR951
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Rotary

Product Type

Limit Switch

Contact Configuration

1 NO/2 NC

IP Rating

IP67

Housing Material

Polyamide

Contact Type

Slow Break

Switching Current

6A

Series

XCS

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Length

118mm

Standards/Approvals

UL 508, EN/ISO 12100, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60204-1, EN 1088/ISO 14119, CSA C22.2 No 14

Width

115mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x PG 11

Operating Force

0.1Nm

Mechanical Life

1000000Cycles

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy