Telemecanique Sensors Miniature Potted Series Spring Return Limit Switch, SPDT, IP67, Die Cast Zinc Housing, 125V ac,
- RS Stock No.:
- 439-643
- Mfr. Part No.:
- 9007MS02G0054
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$734.69
(exc. GST)
$844.89
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $734.69 |
*price indicative
- RS Stock No.:
- 439-643
- Mfr. Part No.:
- 9007MS02G0054
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Spring Return | |
| IP Rating | IP67 | |
| Contact Configuration | SPDT | |
| Housing Material | Die Cast Zinc | |
| Terminal Type | 4-Pin M12 Male | |
| Switching Current | 100mA | |
| Series | Miniature Potted | |
| Switching DC Voltage | 28V dc | |
| Switching AC Voltage | 125V ac | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 220°F | |
| Depth | 15.75mm | |
| Length | 327.74mm | |
| Standards/Approvals | E78403, LR 25490 Class 32 11 03, CE, CSA, UL | |
| Width | 39.62mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 80oz | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Spring Return | ||
IP Rating IP67 | ||
Contact Configuration SPDT | ||
Housing Material Die Cast Zinc | ||
Terminal Type 4-Pin M12 Male | ||
Switching Current 100mA | ||
Series Miniature Potted | ||
Switching DC Voltage 28V dc | ||
Switching AC Voltage 125V ac | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 220°F | ||
Depth 15.75mm | ||
Length 327.74mm | ||
Standards/Approvals E78403, LR 25490 Class 32 11 03, CE, CSA, UL | ||
Width 39.62mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Operating Force 80oz | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors Miniature Potted Series Spring Return Limit Switch IP67 125V ac,
- Telemecanique Sensors Miniature Potted Series Spring Return Limit Switch IP54 125V ac,
- Telemecanique Sensors Miniature Potted Series Spring Return Limit Switch IP67 125V
- Telemecanique Sensors Miniature Potted Series Spring Return Limit Switch IP67 240V ac,
- Telemecanique Sensors Miniature Potted Series Spring Return Limit Switch IP67 240V ac
- Telemecanique Sensors Miniature Potted Series Spring Return Limit Switch IP67 240V ac, 3A
- Telemecanique Sensors Miniature Potted Series Spring Return Limit Switch IP67 240V ac,
- Telemecanique Sensors Miniature Potted Series Rotary Head Limit Switch IP67 125V ac,
