Telemecanique Sensors Miniature Potted Series Spring Return Limit Switch, 1 NO/1 NC, IP67, Die Cast Zinc Housing, 125V

Subtotal (1 unit)*

$737.62

(exc. GST)

$848.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$737.62

*price indicative

RS Stock No.:
439-646
Mfr. Part No.:
9007MS02G0410
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Spring Return

Product Type

Limit Switch

IP Rating

IP67

Contact Configuration

1 NO/1 NC

Housing Material

Die Cast Zinc

Contact Type

SPDT

Terminal Type

Pre-Wired

Switching Current

100mA

Series

Miniature Potted

Minimum Operating Temperature

-40°F

Switching AC Voltage

125V ac

Switching DC Voltage

28V dc

Maximum Operating Temperature

220°F

Length

245.81mm

Depth

15.75mm

Width

39.62mm

Standards/Approvals

CSA CE UL

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Operating Force

80oz

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy