Telemecanique Sensors Standard format Series Cats Whisker Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 240V ac,
- RS Stock No.:
- 439-743
- Mfr. Part No.:
- XCKP2106N12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$189.67
(exc. GST)
$218.12
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 09 April 2027
Units | Per unit |
|---|---|
| 1 + | $189.67 |
*price indicative
- RS Stock No.:
- 439-743
- Mfr. Part No.:
- XCKP2106N12
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Cats Whisker | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Switching Current | 3A | |
| Series | Standard format | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 34mm | |
| Width | 31mm | |
| Standards/Approvals | UL 508, IEC 60947-5-1, IEC 60204-1, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Operating Force | 0.13Nm | |
| Conduit Entry | 1 Cable Gland x 1/2 in NPT | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Cats Whisker | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Switching Current 3A | ||
Series Standard format | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Length 34mm | ||
Width 31mm | ||
Standards/Approvals UL 508, IEC 60947-5-1, IEC 60204-1, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Operating Force 0.13Nm | ||
Conduit Entry 1 Cable Gland x 1/2 in NPT | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Standard format Series Cats Whisker Limit Switch IP66 Plastic Housing
- Telemecanique Sensors Standard format Series Cats Whisker Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Cats Whisker Limit Switch Zinc Zamak Alloy Housing 3A
- Telemecanique Sensors Standard format Series Cats Whisker Limit Switch IP66 240V
- Telemecanique Sensors Standard format Series Cats Whisker Limit Switch IP66 240V
- Telemecanique Sensors XCMH Series Cats Whisker Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors OsiSense XC Series Cats Whisker Limit Switch IP67 Plastic Housing 10A
- Telemecanique Sensors OsiSense XC Series Cats Whisker Limit Switch IP67 Plastic Housing 3A
