Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch, IP65, Die Cast Zinc Housing, 600V ac, 15A
- RS Stock No.:
- 440-052
- Mfr. Part No.:
- 9007AW32
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$932.31
(exc. GST)
$1,072.16
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $932.31 |
*price indicative
- RS Stock No.:
- 440-052
- Mfr. Part No.:
- 9007AW32
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| IP Rating | IP65 | |
| Housing Material | Die Cast Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Switching Current | 15A | |
| Series | Heavy Duty | |
| Switching AC Voltage | 600V ac | |
| Minimum Operating Temperature | 0°F | |
| Switching DC Voltage | 600V dc | |
| Maximum Operating Temperature | 185°F | |
| Standards/Approvals | CSA C22.2 No 14, IEC 60529, NEMA 250, UL 508 | |
| Depth | 36.58mm | |
| Width | 56.39mm | |
| Hazardous Area Certification | No | |
| Operating Force | 3lb | |
| Conduit Entry | 1 Cable Gland x 1/2 in to 14 NPT | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
IP Rating IP65 | ||
Housing Material Die Cast Zinc | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Switching Current 15A | ||
Series Heavy Duty | ||
Switching AC Voltage 600V ac | ||
Minimum Operating Temperature 0°F | ||
Switching DC Voltage 600V dc | ||
Maximum Operating Temperature 185°F | ||
Standards/Approvals CSA C22.2 No 14, IEC 60529, NEMA 250, UL 508 | ||
Depth 36.58mm | ||
Width 56.39mm | ||
Hazardous Area Certification No | ||
Operating Force 3lb | ||
Conduit Entry 1 Cable Gland x 1/2 in to 14 NPT | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch Die Cast Zinc Housing 15A
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch Die Cast Zinc Housing 15A
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch Die Cast Zinc Housing 10A
- Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch Die Cast Zinc Housing 15A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Die Cast Zinc Housing 15A
- Telemecanique Sensors Heavy Duty Series Roller Lever Limit Switch Die Cast Zinc Housing 15A
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch Die Cast Zinc Housing, 600V ac
- Telemecanique Sensors Heavy Duty Series Snap Limit Switch 600V ac, 15A
