Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, Zinc Housing, 600V ac, 10A

Subtotal (1 unit)*

$733.09

(exc. GST)

$843.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$733.09

*price indicative

RS Stock No.:
440-069
Mfr. Part No.:
9007C52DM11
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Plunger

IP Rating

IP67

Contact Configuration

1 NO/1 NC

Housing Material

Zinc

Contact Type

SPDT-DB

Terminal Type

Screw Clamp

Switching Current

10A

Series

Heavy Duty

Minimum Operating Temperature

-29°C

Switching DC Voltage

600V dc

Switching AC Voltage

600V ac

Maximum Operating Temperature

85°C

Width

39.37mm

Standards/Approvals

CE, CSA C22.2 No 14, IEC 60529, IEC 61140, NEMA type 250, UL 508

Length

132.08mm

Depth

45.47mm

Hazardous Area Certification

No

Operating Force

3lb

Mechanical Life

10000000Cycles

Conduit Entry

1 Cable Gland x M20 x 1.5 mm

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy