Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch, IP67, Zinc Housing, 600V ac, 6A

Subtotal (1 unit)*

$849.16

(exc. GST)

$976.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$849.16

*price indicative

RS Stock No.:
438-693
Mfr. Part No.:
9007C62DM11
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Plunger

IP Rating

IP67

Housing Material

Zinc

Contact Type

Snap Action

Switching Current

6A

Terminal Type

Screw Clamp

Series

Heavy Duty

Switching AC Voltage

600V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-29°C

Maximum Operating Temperature

85°C

Standards/Approvals

CE, CSA C22.2 No 14, IEC 60068-2-27, IEC 60068-2-6, IEC 61140, NEMA type 250, UL 508

Depth

45.47mm

Width

39.37mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x M20 x 1.5 mm

Operating Force

3lb

Mechanical Life

10000000Cycles

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy